STMicroelectronicsSCT055HU65G3AGMOSFETs
Trans MOSFET N-CH SiC 650V 30A Automotive AEC-Q101 8-Pin(7+Tab) HU3PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 22 | |
| -55 to 175 | |
| 30 | |
| 72@18V | |
| 29@18V | |
| 721@400V | |
| 185000 | |
| 12.1 | |
| 7.2 | |
| 14.2 | |
| 9.2 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 11.8 |
| Package Length | 14 |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | HU3PAK |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

