STMicroelectronicsSCT040W120G3AGMOSFETs
Trans MOSFET N-CH SiC 1.2KV 40A Automotive AEC-Q101 3-Pin(3+Tab) HIP-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| -55 to 200 | |
| 40 | |
| 54@18V | |
| 56@18V | |
| 1329@800V | |
| 312000 | |
| 11 | |
| 16 | |
| 23 | |
| 14 | |
| -55 | |
| 200 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20 |
| Package Width | 5 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | HIP-247 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

