STMicroelectronicsSCT027W65G3-4AGMOSFETs
Trans MOSFET N-CH SiC 650V 60A 4-Pin(4+Tab) HIP-247 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 22 | |
| -55 to 200 | |
| 60 | |
| 39.3@18V | |
| 51@18V | |
| 1229@400V | |
| 313000 | |
| 17 | |
| 8 | |
| 31 | |
| 17 | |
| -55 | |
| 200 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21 mm |
| Package Width | 5 mm |
| Package Length | 15.8 mm |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | HIP-247 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

