STMicroelectronicsSCT020H120G3AGMOSFETs
Trans MOSFET N-CH SiC 1.2KV 100A Automotive AEC-Q101 8-Pin(7+Tab) H2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| -55 to 175 | |
| 100 | |
| 28@18V | |
| 121@18V | |
| 3465@800V | |
| 555000 | |
| 34 | |
| 57 | |
| 101 | |
| 54 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 8.9(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | H2PAK |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

