25-50% Off
ROHM SemiconductorSCS308APC9Rectifiers
Diode Schottky 650V 8A 2-Pin(2+Tab) TO-220ACP Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single | |
| 650 | |
| 8 | |
| 250 | |
| 1.5 | |
| 40 | |
| 57000 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.5 mm |
| Package Width | 4.5 mm |
| Package Length | 10.2 mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | TO-220ACP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

