ROHM SemiconductorSCS210KGC17Rectifiers
Diode Schottky SiC 1.2KV 10A 2-Pin(2+Tab) TO-220ACG Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 1200 |
| Single | |
| 1200 | |
| 10 | |
| 160 | |
| 1.6 | |
| 200 | |
| 530(Typ) | |
| 150000 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.08 mm |
| Package Width | 4.45 mm |
| Package Length | 10.1 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220ACG |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

