TDKSCS120PW24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 5A 120W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5 | |
| 120 | |
| 90 | |
| 264 | |
| 3000VAC | |
| 2% | |
| 2.5 | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 40 | |
| 300 | |
| Mounting | Screw |
| Package Height | 30(Max) |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

