Reduced Price
KEMET CorporationSCR38-200-2R3A010JCommon Mode Chokes - CMCs
Common Mode Chokes Dual 1000uH 10kHz 20A 0.0035Ohm DCR Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 1000u(Min) | |
| 10k | |
| 20 | |
| 0.0035 | |
| >100M | |
| 250VAC | |
| 2.4kVAC | |
| Through Hole | |
| -25 | |
| 120 | |
| Tray | |
| 53 | |
| 35 | |
| 51 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

