KEMET CorporationSCR-100-1R2A010JHCommon Mode Chokes - CMCs
Common Mode Chokes Dual 1000uH 10kHz 10A 0.0096Ohm DCR Thru-Hole Tray
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Key Features and Benefits
- • Proprietary S15H ferrite material
- • High permeability
- • High impedance
- • Space saving due to high permeability material
- • Operating temperature range from -25⁰C to +120⁰C
- • UL 94 V-O flame retardant rated base and cap
Applications
- • Audio-visual equipment
- • Home appliances
- • Power Supplies
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 1000u(Min) | |
| 10k | |
| 10 | |
| 0.0096 | |
| >100M | |
| 250VAC|250VDC | |
| 2.4kVAC | |
| Through Hole | |
| -40 | |
| 120 | |
| Tray | |
| 29 | |
| 27 | |
| 23 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

