MachineQSCQR1AL0S | MQflex Multi-Function LoRaWAN Device with 6 Internal SensorsSpecialized Sensors
Multi Use LoRaWAN Sensor End Point
The MQflex is a robust, multi-use LoRaWAN-compliant device capable of monitoring: temperature, acceleration, orientation, magnetic flux, barometric pressure, and humidity.
It is compact and lightweight with an included long-life battery which makes it a cost-effective solution to remotely collect data and trigger threshold-detection mechanisms in a wide range of applications.
As a cost-optimized sensor, it delivers a reduced time-to-market solution that supports any business model, from use-case validation through mass implementation.
Using the MachineQ App, you can get the MQflex set up in minutes.
To use the MQflex you must also have a MachineQ gateway (sold separately). Please visit http://machineq.com/start to get started!
For further assistance, please contact our Support Team via email at support@machineq.com.
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mounting | Screw |
| Package Height | 28.5 mm |
| Package Width | 48.1 mm |
| Package Length | 66.2 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

