| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Square | |
| Top Mount | |
| 55lm(Max) | |
| 350 | |
| 150 | |
| 3.1 | |
| -10(Min) | |
| -40 | |
| 105 | |
| 4000K | |
| No | |
| White | |
| 90 | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 mm |
| Package Width | 1.7 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Supplier Package | Flip-Chip |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

