SCP-ADP7182-EVALZ
ADP7182 Linear Regulator 27.58V Output Demonstration Board
Analog Devices
The ADP7182 is a CMOS, low dropout (LDO) linear regulator that operates from −2.7 V to −28 V and provides up to −200 mA of output current.
This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from −27 V down to −1.2 V rails. Using an advanced proprietary architecture, it provides high power supply rejection and low noise, and achieves excellent line and load transient response with a small 2.2 μF ceramic output capacitor.
The ADP7182 is available in fixed output voltage and an adjustable version that allows the output voltage to range from −1.22 V to −VIN + VDO via an external feedback divider.
The following fixed output voltages are available from stock: −5 V (3 mm × 3 mm LFCSP), −1.8 V, −2.5 V, −3 V, −5 V (TSOT), −1.2 V, −1.5 V, −2.5 V, −5 V (2.00 mm × 2.00 mm LFCSP). Additional voltages are available by special order.
The ADP7182 regulator output noise is 18 μV rms independent of the output voltage. The enable logic is capable of interfacing with positive or negative logic levels for maximum flexibility.
The ADP7182 is available in 5-lead TSOT, 6- and 8-lead LFCSP packages for a small, low profile footprint.
Key Features and Benefits
- • 4 A peak drive output capability
- • Output power device resistance < 1Ω
- • Desaturation protection
- • Isolated Fault output
- • Soft Shutdown on Fault
- • Isolated Fault and Ready functions
- • Low propagation delay 55 ns typical
- • Minimum pulse width: 50 ns
- • Operating temperature range: −40°C to +125°C
- • Output voltage range to 35 V
- • See data sheet for additional features
Applications
- • Regulation to noise sensitive applications
- • Analog-to-digital converter (ADC) and digital-to-analog converter (DAC) circuits, precision amplifiers
- • Communications and infrastructure
- • Medical and healthcare
- • Industrial and instrumentation
Evaluation Board
The ADP7182 can be evaluated with the EVAL-ADP7182
Block Diagrams and Tables
Featured Products
ADP7182CP-EVALZ
SCP-ADP7182-EVALZ
ADP7182UJ-EVALZ
ADP7182AUJZ-1.8-R7
ADP7182AUJZ-5.0-R7
ADP7182ACPZ-R7
ADP7182ACPZ-5.0-R7
ADP7182AUJZ-2.5-R7
ADP7182ACPZN-1.2R7
ADP7182ACPZN-5.0R7
ADP7182ACPZN-2.5R7
ADP7182ACPZN-R7
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
27.58(Max)
Output Current (mA)
200
Input Voltage Range
28VDC(Max)
Supported Device
ADP7182

