KYOCERA AVX Components CorporationSCMU33F156SRBA0Capacitor Electric Double Layer- Supercaps
Cap Supercap 15F 5.5V -10% to 30% ( 32 X 16 X 33mm ) Radial Plastic Oval Can 23.7mm 90uA 0.04 Ohm 1000h 65°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 15F | |
| -10% to 30% | |
| 5.5VDC | |
| 0.04 | |
| 90 | |
| 1000 | |
| -40 | |
| 65 | |
| Plastic Oval Can | |
| Radial | |
| Bulk | |
| 32 X 16 X 33 | |
| 16 | |
| 33 | |
| 16 | |
| 33 | |
| 0.8 | |
| Through Hole | |
| 23.7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

