KYOCERA AVX Components CorporationSCMT32F755SRBA0Capacitor Electric Double Layer- Supercaps
Cap Supercap 7.5F 5.5V -10% to 30% ( 25 X 12.5 X 32mm ) Radial Plastic Oval Can 18mm 78uA 0.09 Ohm 1000h 65°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 7.5F | |
| -10% to 30% | |
| 5.5VDC | |
| 0.09 | |
| Low | |
| 10.86 | |
| 78 | |
| 1000 | |
| Polar | |
| -40 | |
| 65 | |
| Plastic Oval Can | |
| Radial | |
| 2 | |
| Bulk | |
| 25 X 12.5 X 32 | |
| 25 | |
| 12.5 | |
| 32 | |
| 0.6 | |
| Through Hole | |
| 18 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

