KYOCERA AVX Components CorporationSCMR22C155PRBA0Capacitor Electric Double Layer- Supercaps
Cap Supercap 1.5F 5V 0% to 100% (16 X 8 X 22mm) Radial Plastic Oval Can 11.5mm 10uA 0.19 Ohm 1000h 65°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 1.5F | |
| 0% to 100% | |
| 5VDC | |
| 0.19 | |
| Low | |
| 2.01 | |
| 10 | |
| 1000 | |
| Polar | |
| -40 | |
| 65 | |
| Plastic Oval Can | |
| Radial | |
| 2 | |
| 16 X 8 X 22 | |
| 16 | |
| 8 | |
| 22 | |
| 0.6 | |
| Through Hole | |
| 11.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

