Sanken Electric Co., LtdSCM1272MFMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 300V 33-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 15 | |
| 300 | |
| 300 | |
| 400 | |
| 3(Typ) | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 4.4 |
| Package Width | 19 |
| Package Length | 47 |
| PCB changed | 33 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

