Murata ManufacturingSCL3300-D01-PCBSensor Development Boards and Kits

Sensor Boards for Digital Accelerometers/Inclinometer SCL3300 SERIES PCB

SCL3300 series products have high resolution digital interface. This enables advanced signal processing and no high-performance AD-converter is required for high performance system. SCL3300 series products are measuring inclination to 3 sensing axis directions. This enables complete freedom of assembly orientation for customer product.

Applications:

SCL3300 is targeted at applications demanding high stability with tough environmental requirements.

Typical applications include:

  • Leveling
  • Tilt sensing
  • Machine control
  • Structural health monitoring
  • Inertial measurement units(IMUs)
  • Robotics
  • Positioning and guidance systems

Features and Benefits:

  • 3-axis inclination sensor with digital true inclination angle output
  • Four user selectable measurement modes for sensor
  • performance optimization for different applications and their requirements
  • Ultra-low noise density for high measurement resolution
  • Mechanically damped sensing element design for excellent vibration robustness
  • Extensive self-diagnostic features
  • SPI digital interface
  • -40 °C to +125 °C operating range
  • Proven capacitive 3D-MEMS technology

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.