Microchip TechnologySCH5627P-NS
I/O Controller Desktop Embedded Controller with Fan 128-Pin QFP Tray
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Desktop Embedded Controller with Fan | |
| 60 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| Yes | |
| 0 | |
| 70 | |
| Yes | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.05(Max) |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | QFP |
| 128 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

