| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| I/O Controller | |
| 29 | |
| Yes | |
| Yes | |
| 3.3 | |
| 0 | |
| 70 | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.05(Max) mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | QFP |
| 128 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

