Top Searched
Microchip TechnologySCH3114I-NU
I/O Controller 0.001A 128-Pin VTQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I/O Controller | |
| 1 | |
| 40 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 3 | |
| Yes | |
| Yes | |
| 0.3um | |
| 3.3 | |
| 3.3 | |
| 5 | |
| 0.001 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | VTQFP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

