Reduced Price
onsemiSCH1439-TL-WMOSFETs
Trans MOSFET N-CH 30V 3.5A 6-Pin SOT-563 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.6 | |
| 3.5 | |
| 10000 | |
| 1 | |
| 72@10V | |
| 5.6@10V | |
| 5.6 | |
| 280@10V | |
| 1000 | |
| 9.7 | |
| 8 | |
| 21 | |
| 5.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.56 mm |
| Package Width | 1.5 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

