| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Product Category | Enhanced SCAN Bridge Multidrop Addressable IEEE |
| Interface Type | Serial |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 130 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.04 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 49 |
| Lead Shape | Ball |