| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Voltage STA Master | |
| Serial | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1.2 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.04 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 49 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

