| EU RoHS | Not Compliant |
| ECCN (US) | 5A991b.1. |
| Part Status | NRND |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Function | Transceiver |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Elements per Chip | 2 |
| Transmission Data Rate (Mbps) | 100 |
| Maximum Propagation Delay Time (ns) | 3.9 |
| Minimum Operating Frequency (MHz) | 25 |
| Maximum Operating Frequency (MHz) | 75(Typ) |
| Input Signal Type | LVCMOS|LVDS|LVTTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Differential Output Voltage (V) | 0.46 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.04 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 64 |
| Lead Shape | Ball |