| Compliant | |
| 5A991.b.1 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Serializer | |
| 10 | |
| 1 | |
| 8 | |
| 660 | |
| 18 | |
| 66 | |
| LVCMOS|LVTTL | |
| 3 | |
| 3.6 | |
| 0.5(Typ) | |
| 3.3 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.03 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 196 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

