| EU RoHS | Not Compliant |
| ECCN (US) | 5A991b.1. |
| Part Status | NRND |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Function | Serializer/Deserializer |
| Number of Drivers | 10 |
| Number of Receivers | 1 |
| Number of Elements per Chip | 1 |
| Transmission Data Rate (Mbps) | 660 |
| Minimum Operating Frequency (MHz) | 20 |
| Maximum Operating Frequency (MHz) | 66 |
| Input Signal Type | LVCMOS|LVTTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Differential Input Low Threshold Voltage (V) | -0.05 |
| Differential Input High Threshold Voltage (V) | 0.05 |
| Maximum Differential Output Voltage (V) | 0.29(Typ) |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.04 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| Pin Count | 49 |
| Lead Shape | Ball |