Murata ManufacturingSCA620-EF1V1B-1Accelerometers
Accelerometer Single ±2g 5V 2000mV/g Automotive AEC-Q100 8-Pin SMD
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| IC | |
| ±2 | |
| 2000mV/g | |
| Analog | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Width | 8.36 |
| Package Length | 10.48 |
| PCB changed | 8 |
| Supplier Package | SMD |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

