Microchip TechnologySC70EVDevelopment Kits and Tools
SC70 Specialized Interface Evaluation Board
| Supplier Unconfirmed | |
| 3E991 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
The SC70-6 and SOT-23-6/8 to DIP-8 Evaluation Board allows the system designer to quickly evaluate the operation of Microchip Technology’s devices in any of the following packages: SC70-6/5/3, SOT-23-8/6/5/3, and DIP-8.
The board has a 6-pin header (PICkit Serial, ICSP, etc.) that can be easily jumpered to the device’s desired pins to communicate with the device (using PICkit Serial) or in the case of PIC microcontrollers or EEPROM, programmed (using ICSP).
This board is generic so that any device, of the appropriate footprint, may be installed. As well as the device, other desired passive components (resistors and capacitors) and connection posts may be installed. This allows the board to evaluate a minimum configuration for the device. Also, this allows the device to be easily jumpered into an existing system.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

