| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 5 | |
| 2.9 | |
| 5.5 | |
| 275(Min) | |
| 200(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | MLPD-UT |
| 8 |
Do you have to convert a direct current from one voltage level to another? The Semtech SC632ULTRT charge pump voltage doubler gives you the ability to do just that. With an output that has a voltage of 5 V, this is power management at its best. Its output produces a current of 275(Min) mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2.9 V and a maximum of 5.5 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
