SemtechSC560CULTRTLinear Regulators
LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.2 to 5 | |
| 0.3(Min) | |
| 2.5 | |
| 5.5 | |
| 0.2@200mA | |
| 6mV | |
| 20mV | |
| 157°C/W | |
| Under Voltage Lockout|Thermal Protection|Short Circuit Protection|Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 1.5 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ-UT |
| 8 | |
| Lead Shape | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO SC560CULTRT linear regulator from Semtech is perfect for you! Its typical dropout voltage at current is 0.1@200mA V. It has an overall accuracy of ±3 %. This voltage regulation device's 2 outputs can produce a current up to 0.3(Min)|0.3(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 1.2 to 5|1.2 to 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV and line regulation of 6mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
