KingbrightSC56-21EWALED Displays Segmented
Display Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Red | |
| 8 | |
| 0.56 | |
| Numeric | |
| 8000 | |
| 617 | |
| 627 | |
| Common Cathode | |
| 30 | |
| 10 | |
| 10 | |
| 5 | |
| 2.3 | |
| 75 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8 mm |
| Package Width | 19.05 mm |
| Package Length | 12.7 mm |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

