SemtechSC4614MSTRTPWM and Resonant Controllers
Voltage Mode PWM Controller 0.5V 1.5A 600kHz 10-Pin MSOP
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Buck | |
| 1 | |
| 600 | |
| 97(Typ) | |
| 42 | |
| 1500 | |
| 42 | |
| 0.5(Min) | |
| 4 | |
| 18 | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

