American Power ConversionSC450R1X542Uninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 120V 280W 450VA
| Compliant with Exemption | |
| 5D002c.1. | |
| Obsolete | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| AC/AC | |
| 280 | |
| 450 | |
| 120 | |
| Stepped Sine Wave | |
| 120 | |
| 75 to 154 | |
| 50|60 | |
| 47 to 53|57 to 63 | |
| NEMA 5-15P | |
| (4) NEMA 5-15R | |
| 5.9 | |
| 5 | |
| 0 | |
| 40 | |
| 11360 | |
| Mounting | Rack |
| Package Height | 44(Max) |
| Package Width | 385(Max) |
| Package Length | 432(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

