| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| 48 | |
| 4.5 | |
| 27 | |
| 5|9|12|15|18|24 | |
| 42(Max) | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
