| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 0.5(Min) | |
| 2 | |
| 1.4 | |
| 6 | |
| 0.4@1A|0.5@1.5A|0.6@2A|0.2@1A|0.3@1.5A|0.4@2A | |
| 0.505 | |
| 0.2%/V(Typ) | |
| 0.3%(Typ) | |
| 3 | |
| 36°C/W | |
| 5.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO SC4215JSETRT linear regulator from Semtech. Its typical dropout voltage at current is 0.09@1A|0.2@1.5A|0.3@2A V. This voltage regulation device's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 1.4 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 0.5(Min) V, this is power management at its best. By operating at a load regulation of 0.3%(Typ) and line regulation of 0.2%/V(Typ) you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.4@1A|0.5@1.5A|0.6@2A|0.2@1A|0.3@1.5A|0.4@2A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

