SemtechSC4212MLTRTLinear Regulators
LDO Regulator Pos 0.5V to 5V 1A 8-Pin MLPD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.5 to 5 | |
| 1 | |
| 1.5 | |
| 6 | |
| 0.25@500mA|0.4@1A | |
| 0.505 | |
| 0.2%/V(Typ) | |
| 0.5%/A(Typ) | |
| 3 | |
| 36.3°C/W | |
| 3.77°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | MLPD EP |
| 8 |
This LDO SC4212MLTRT linear regulator from Semtech gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.1@500mA|0.2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 1.5 V while not exceeding 6 V to effectively power your circuit. With an adjustable output that has a voltage of 0.5 to 5 V, this is power management at its best. At a load regulation of 0.5%/A(Typ) and line regulation of 0.2%/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.25@500mA|0.4@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
