SemtechSC4205IS-2.5TRTLinear Regulators
LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 2.5 | |
| 1 | |
| 2.2 | |
| 7 | |
| 0.01@10mA|0.3@500mA|0.4@1A | |
| 1.212 | |
| 0.04% | |
| 0.2% | |
| 36°C/W | |
| 5.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
