American Power ConversionSC420Uninterruptible Power Supply Systems - UPS
UPS Tower 120V 260W 420VA
| Compliant | |
| 5D002c.1. | |
| Obsolete | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| AC/AC | |
| 260 | |
| 420 | |
| 120 | |
| Stepped Sine Wave | |
| 120 | |
| 75 to 154 | |
| 50|60 | |
| 47 to 53|57 to 63 | |
| NEMA 5-15P | |
| (4) NEMA 5-15R | |
| 5.5 | |
| 5 | |
| RJ45 | |
| DB-9 RS-232 | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 168(Max) |
| Package Width | 119(Max) |
| Package Length | 368(Max) |
Keep your electronics chugging along by using this SC420 uninterruptible power supply from American Power Conversion. It has a voltage of 120. This part has a temperature range of 0 °C to 40 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

