Reduced Price
RectronSC3S06504ARectifiers
Rectifier Diode Schottky SiC 650V 11A 2-Pin(2+Tab) TO-220A
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single | |
| 650 | |
| 11 | |
| 21 | |
| 1.9@4A | |
| 200 | |
| 220 | |
| 53200 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 8.6(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220A |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

