Analog DevicesSC1905A-00A00ERF Amplifiers
RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP T/R
| Compliant | |
| 5A991.h | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 3800 | |
| 1.95|3.5 | |
| 1.75|3.1 | |
| 1.95|3.5 | |
| Dual | |
| 1700 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
