NXP SemiconductorsSC18IS604PWJInterface Controllers
SPI to I2C Bus Interface I2C/SPI Interface 2.5V/3.3V 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI to I2C Bus Interface | |
| I2C|SPI | |
| 1.71 | |
| 3.6 | |
| 2.5|3.3 | |
| 4 | |
| -40 | |
| 105 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

