NXP SemiconductorsSC18IM700IPW/S8HPInterface Controllers
Bus Controller I2C/SPI Interface 2.5V/3.5V 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
SC18IM700IPW/S8HP | |
Automotive | No |
PPAP | No |
Bus Controller | |
I2C|SPI | |
2.4 | |
3.6 | |
2.5|3.5 | |
15 | |
-40 | |
85 | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.