10-25% Off
Seiko Instruments IncSC16S-9PF20PPMCrystals
Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 90000Ohm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.60.00.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 9 | |
| 90000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

