NXP SemiconductorsSC16IS762IBS,157Universal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 64byte FIFO 2.5V/3.3V 32-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 64 | |
| 64 | |
| 8 | |
| 5Mbps | |
| No | |
| RS-232|RS-485 | |
| 2.3|3 | |
| 2.7|3.6 | |
| 2.5|3.3 | |
| 2 | |
| 300 | |
| -40 | |
| 95 | |
| No | |
| No | |
| Yes | |
| Industrial | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

