NXP SemiconductorsSC16IS760IBS,128Universal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 64byte FIFO 2.5V/3.3V 24-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 64 | |
| 64 | |
| 8 | |
| 5Mbps | |
| No | |
| RS-232|RS-485 | |
| 2.3|3 | |
| 2.7|3.6 | |
| 2.5|3.3 | |
| 6 | |
| 300 | |
| -40 | |
| 95 | |
| No | |
| No | |
| Yes | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 24 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

