NXP SemiconductorsSC16IS752IPW,112Universal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 64byte FIFO 2.5V/3.3V 28-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 64 | |
| 64 | |
| 8 | |
| 5Mbps | |
| No | |
| RS-232|RS-485 | |
| 2.3|3 | |
| 2.7|3.6 | |
| 2.5|3.3 | |
| 2 | |
| 300 | |
| -40 | |
| 95 | |
| No | |
| No | |
| Yes | |
| Industrial | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

