NXP SemiconductorsSC16C752BIB48,157Universal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 64byte FIFO 2.5V/3.3V/5V 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| SC16C752BIB48,157 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 64 | |
| 64 | |
| 5Mbps | |
| No | |
| 2.25|2.97|4.5 | |
| 2.75|3.63|5.5 | |
| 2.5|3.3|5 | |
| 4.5 | |
| -40 | |
| 85 | |
| Yes | |
| Yes | |
| Yes | |
| Industrial | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7.1(Max) mm |
| Package Length | 7.1(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
