SemtechSC1565IST-2.5TRTLinear Regulators
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 1.5 | |
| 2.2 | |
| 5.5 | |
| 0.01@10mA|0.3@500mA|0.4@1A|0.5@1.5A | |
| 0.035%(Typ) | |
| 0.2%(Typ) | |
| 1.75 | |
| 63°C/W | |
| 27°C/W | |
| Shutdown|Thermal Protection|Current Limit | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

