SemtechSC1565IS-2.5TRTLinear Regulators

LDO Regulator Pos 2.5V 1.5A 8-Pin SO T/R

Make a theoretical system actual by providing stable voltages with this LDO SC1565IS-2.5TRT linear regulator from Semtech. Its typical dropout voltage at current is 0.0025@10mA|0.09@500mA|0.18@1A|0.27@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.2%(Typ) and line regulation of 0.035%(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.01@10mA|0.3@500mA|0.4@1A|0.5@1.5A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Total In Stock: 6 parts

Quantity Increments of 1 Minimum 108
  • Date Code:
    2252+
    Manufacturer Lead Time:
    7 weeks
    Country Of origin:
    Malaysia
    • Price: $0.8848
    1. 108+$0.8848

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.