SemtechSC1565IM-2.5TRTLinear Regulators
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 1.5 | |
| 2.2 | |
| 5.5 | |
| 0.01@10mA|0.3@500mA|0.4@1A|0.5@1.5A | |
| 0.035%(Typ) | |
| 0.2%(Typ) | |
| 1.75 | |
| 60°C/W | |
| 3°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 8.64(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
